337-066-560-807

Heilind Number:EDA337-066-560-807
Manufacturer:EDAC
Manufacturer Number:337-066-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant Green color and can withstand an amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance and long-term functionality. With two rows and 66 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.