337-066-560-808

Heilind Number:EDA337-066-560-808
Manufacturer:EDAC
Manufacturer Number:337-066-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and reliable performance. With a dual-row layout and 66 positions, it facilitates efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing allow for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have in your toolkit for all your PCB connectivity needs.