337-066-560-812

Heilind Number:EDA337-066-560-812
Manufacturer:EDAC
Manufacturer Number:337-066-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-812

Detailed Description

Introducing our Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color, this connector ensures both safety and functionality. With a 3A amperage rating and Copper Alloy contacts, it guarantees optimal conductivity for your electronic devices. Featuring 2 rows and 66 positions, it offers ample connectivity options with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation on your circuit board. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this high-quality connector for efficient and secure board-to-board connections in your projects.