337-066-560-858

Heilind Number:EDA337-066-560-858
Manufacturer:EDAC
Manufacturer Number:337-066-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-858

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide efficient signal transfer across 66 positions. The straight mount orientation ensures easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its quality and precision for seamless connectivity in your projects.