337-066-560-868

Heilind Number:EDA337-066-560-868
Manufacturer:EDAC
Manufacturer Number:337-066-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The dual-row configuration with 66 positions allows for versatile usage, while the .156-inch pitch and .2-inch row spacing ensure secure connections. Constructed with copper alloy contacts for efficient signal transfer, it guarantees optimal performance. Its straight mount orientation simplifies installation on PCBs, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is highly versatile and resilient. Explore our range of connectors for high-quality solutions to your connectivity needs.