337-068-500-201

Heilind Number:EDA337-068-500-201
Manufacturer:EDAC
Manufacturer Number:337-068-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-500-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 68 positions, it offers ample space for multiple connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a manufacturer or DIY enthusiast, this essential component is sure to streamline your PCB assembly process.