337-068-500-802

Heilind Number:EDA337-068-500-802
Manufacturer:EDAC
Manufacturer Number:337-068-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-500-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. Its dual-row design with 68 positions offers ample connectivity options, while the copper alloy contacts provide efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this high-quality component.