337-068-500-808

Heilind Number:EDA337-068-500-808
Manufacturer:EDAC
Manufacturer Number:337-068-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-500-808

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, ideal for seamless integration in PCB setups. Boasting a vibrant green hue, it not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 68 positions each, it ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any connector toolkit.