337-068-520-202

Heilind Number:EDA337-068-520-202
Manufacturer:EDAC
Manufacturer Number:337-068-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches, accommodating 68 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component in the PCB connectors category.