337-068-520-203

Heilind Number:EDA337-068-520-203
Manufacturer:EDAC
Manufacturer Number:337-068-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-203

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Featuring a vibrant green hue, it offers both visual appeal and practical functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The two rows of copper alloy contacts, totaling 68 positions, provide ample connectivity options. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is assured. Designed for straight mounting orientation, it's easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, meeting high-quality standards in the realm of board-to-board connectivity.