337-068-520-212

Heilind Number:EDA337-068-520-212
Manufacturer:EDAC
Manufacturer Number:337-068-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-212

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a contact material made of high-quality Copper Alloy, it guarantees optimal conductivity for your electronic components. The connector features a total of 68 positions, offering ample room for complex circuitry. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Suitable for a variety of applications, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your connectivity solutions with this reliable and efficient connector.