337-068-520-268

Heilind Number:EDA337-068-520-268
Manufacturer:EDAC
Manufacturer Number:337-068-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for high performance, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your board layout, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105°C, making it ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.