337-068-520-802

Heilind Number:EDA337-068-520-802
Manufacturer:EDAC
Manufacturer Number:337-068-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electrical setup. With a dual-row design and 68 positions, it offers ample connectivity options for various applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for straight mounting orientation, it provides easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.