337-068-520-804

Heilind Number:EDA337-068-520-804
Manufacturer:EDAC
Manufacturer Number:337-068-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 68 positions, this connector offers ample space for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation provides versatility in positioning. Rated for an operating temperature range of -40 to 105°C, it guarantees seamless functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.