337-068-520-858

Heilind Number:EDA337-068-520-858
Manufacturer:EDAC
Manufacturer Number:337-068-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-858

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double row configuration and 68 positions, it offers ample connectivity options for your electronic components. The contact material, made from Copper Alloy, ensures reliable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in harsh environments. Its straight mount orientation makes it easy to incorporate into your design, while its 3A amperage rating highlights its robust capabilities. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB assembly project.