337-068-520-868

Heilind Number:EDA337-068-520-868
Manufacturer:EDAC
Manufacturer Number:337-068-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-868

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. The straight mount orientation and 68 positions provide versatility for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.