337-068-520-878

Heilind Number:EDA337-068-520-878
Manufacturer:EDAC
Manufacturer Number:337-068-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color for easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Boasting two rows and 68 positions, this connector offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates effortless installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.