337-068-521-201

Heilind Number:EDA337-068-521-201
Manufacturer:EDAC
Manufacturer Number:337-068-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-201

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector. Designed for seamless connectivity, this connector features UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a durable Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The two-row design, with a pitch of .156 in and row spacing of .2 in, accommodates up to 68 positions for versatile connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.