337-068-521-202

Heilind Number:EDA337-068-521-202
Manufacturer:EDAC
Manufacturer Number:337-068-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability in any application. With two rows and a total of 68 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Choose this Straight mount orientation connector for easy installation and maintenance. Perfect for various electronic projects, it is a must-have component for any discerning engineer or hobbyist. Elevate your connectivity game with our high-quality Card Edge Connector.