337-068-521-204

Heilind Number:EDA337-068-521-204
Manufacturer:EDAC
Manufacturer Number:337-068-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various environments. Boasting 68 positions and a pitch of .156 inches, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage rating supports power-intensive applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for board-to-board connections, it's a crucial component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.