337-068-521-207

Heilind Number:EDA337-068-521-207
Manufacturer:EDAC
Manufacturer Number:337-068-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its high amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable power transmission. With two rows and a pitch of .156 inches, it offers seamless integration on your circuit board. The straight mount orientation and 68 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in diverse environments. Upgrade your setup with this essential component for efficient board-to-board connections.