337-068-521-258

Heilind Number:EDA337-068-521-258
Manufacturer:EDAC
Manufacturer Number:337-068-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. The sturdy housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows and 68 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your connectivity solutions with this versatile component.