ACT20JD35JA-6149 V001

Heilind Number:EDA337-068-521-804
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision, this essential component features a vibrant green color and is capable of handling up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and durability. With two rows and 68 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics enthusiast or professional. Explore our diverse selection of connectors to find the perfect fit for your project.