337-068-521-807

Heilind Number:EDA337-068-521-807
Manufacturer:EDAC
Manufacturer Number:337-068-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its vibrant green color ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Boasting a dual-row layout with 68 positions and a pitch of .156 inches, it offers ample room for multiple connections. The straight mount orientation, along with a row spacing of .2 inches, facilitates simple and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Ideal for use in industrial, automotive, and consumer electronics, this connector is a must-have for any project requiring efficient board-to-board connections.