ACT20JD35JC-6149 V001

Heilind Number:EDA337-068-521-858
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD35JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD35JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for optimal power transmission, it boasts a current rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contacts, this connector ensures long-lasting, reliable performance. With a dual-row design and 68 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality, efficiency, and durability to elevate your PCB designs to new heights.