337-068-521-868

Heilind Number:EDA337-068-521-868
Manufacturer:EDAC
Manufacturer Number:337-068-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your PCB layout. Engineered for efficient power transmission, it can handle a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your circuit boards. Boasting 68 positions, it provides ample room for component attachment. Designed for straight mounting orientation, it easily fits into your assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.