337-068-521-878

Heilind Number:EDA337-068-521-878
Manufacturer:EDAC
Manufacturer Number:337-068-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-521-878

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable performance in every application. With a double-row configuration boasting 68 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee efficient power transfer, with a rating of 3A. Featuring a standard .156-inch pitch and .2-inch row spacing, it seamlessly integrates into your setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connection capabilities with this essential component.