337-068-523-201

Heilind Number:EDA337-068-523-201
Manufacturer:EDAC
Manufacturer Number:337-068-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Green color and a durable UL 94V-0 Thermoplastic Polyester housing. Designed for high-performance applications, this connector offers a current rating of 3 A, ensuring reliable power transmission. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides secure and efficient board-to-board connections. Its straight mount orientation and 68 positions make it versatile for various setups, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.