337-068-523-203

Heilind Number:EDA337-068-523-203
Manufacturer:EDAC
Manufacturer Number:337-068-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, offering ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Ideal for use in electronics, telecommunications, and industrial equipment, this connector guarantees seamless board-to-board connections. Trust in its quality and performance for your connectivity needs.