337-068-523-204

Heilind Number:EDA337-068-523-204
Manufacturer:EDAC
Manufacturer Number:337-068-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts for reliable conductivity. With two rows and 68 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees durability in various environments. Upgrade your electronic assemblies with this essential component, a must-have in any tech enthusiast's toolkit.