337-068-523-207

Heilind Number:EDA337-068-523-207
Manufacturer:EDAC
Manufacturer Number:337-068-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, it ensures seamless power transmission. The connector boasts a two-row configuration with 68 positions, perfect for complex PCB setups. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.