337-068-523-208

Heilind Number:EDA337-068-523-208
Manufacturer:EDAC
Manufacturer Number:337-068-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Engineered for optimal performance, this connector features a 68-position layout across 2 rows, perfect for high-density applications. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, reliability is guaranteed. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.