337-068-523-258

Heilind Number:EDA337-068-523-258
Manufacturer:EDAC
Manufacturer Number:337-068-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material crafted from Copper Alloy and a pitch of .156 inches, it ensures reliable performance in any setup. Boasting a double-row configuration with 68 positions, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.