337-068-523-802

Heilind Number:EDA337-068-523-802
Manufacturer:EDAC
Manufacturer Number:337-068-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-802

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant Green hue, it offers both visual appeal and easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. Featuring two rows and a total of 68 positions, this connector allows for efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate smooth installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Explore our full range of products for more innovative connector options.