337-068-523-803

Heilind Number:EDA337-068-523-803
Manufacturer:EDAC
Manufacturer Number:337-068-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a striking green hue that adds a touch of visual appeal. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. Featuring two rows and 68 positions, it facilitates efficient data transfer. The contact material, made of Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.