337-068-523-804

Heilind Number:EDA337-068-523-804
Manufacturer:EDAC
Manufacturer Number:337-068-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-804

Detailed Description

Enhance your electronic connections with our versatile Card Edge Connector in vibrant green. Designed for seamless integration with printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 68 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal flow. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Explore the possibilities with this essential component, a must-have in any professional electronics setup.