337-068-523-808

Heilind Number:EDA337-068-523-808
Manufacturer:EDAC
Manufacturer Number:337-068-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Boasting a vibrant Green hue, it not only adds a pop of color to your assembly but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of precision-machined Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it guarantees secure and efficient signal transfer. With a generous 68 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in demanding environments. Trust in this high-quality connector for all your board-to-board PCB connectivity needs.