337-068-523-878

Heilind Number:EDA337-068-523-878
Manufacturer:EDAC
Manufacturer Number:337-068-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-523-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of contact points made from robust Copper Alloy, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Ideal for a variety of applications, this connector is a must-have for any electronics project.