337-068-524-201

Heilind Number:EDA337-068-524-201
Manufacturer:EDAC
Manufacturer Number:337-068-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a maximum amperage of 3 A, it ensures reliable power transmission. The connector boasts a double-row configuration with 68 positions, each crafted from robust Copper Alloy for optimal conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate seamless integration into your PCB layout. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures performance in varied environmental conditions. Trust in this essential component for seamless data transmission and power delivery in your electronic projects.