337-068-524-212

Heilind Number:EDA337-068-524-212
Manufacturer:EDAC
Manufacturer Number:337-068-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide 68 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your device's performance with this essential component.