337-068-524-268

Heilind Number:EDA337-068-524-268
Manufacturer:EDAC
Manufacturer Number:337-068-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-268

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with 68 positions, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contact material offers high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure board-to-board connections.