337-068-524-804

Heilind Number:EDA337-068-524-804
Manufacturer:EDAC
Manufacturer Number:337-068-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-804

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each with a .156in pitch and .2in row spacing, it ensures secure and efficient data transmission. Offering a total of 68 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore our range of high-quality connectors to elevate your electronics projects.