337-068-524-812

Heilind Number:EDA337-068-524-812
Manufacturer:EDAC
Manufacturer Number:337-068-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3 A. The straight mount orientation and 68 positions cater to diverse board-to-board connection needs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this essential component for secure and efficient circuitry in your electronic applications.