337-068-524-868

Heilind Number:EDA337-068-524-868
Manufacturer:EDAC
Manufacturer Number:337-068-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-524-868

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, perfect for intricate circuitry. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your connectivity with this essential component for seamless board-to-board PCB connections.