337-068-540-201

Heilind Number:EDA337-068-540-201
Manufacturer:EDAC
Manufacturer Number:337-068-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 68 positions, it ensures efficient power transmission, while the copper alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for complex circuitry. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Whether it's for commercial or industrial applications, this connector's straight mount orientation makes installation a breeze. Elevate your PCB designs with this essential component.