337-068-540-202

Heilind Number:EDA337-068-540-202
Manufacturer:EDAC
Manufacturer Number:337-068-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable Copper Alloy contacts. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both environmental compliance and longevity. With a double-row design and 68 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing provide secure and efficient mating with compatible boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Suitable for straight mounting orientation, it simplifies installation on your PCB. Upgrade your connectivity solutions with this essential component.