337-068-540-203

Heilind Number:EDA337-068-540-203
Manufacturer:EDAC
Manufacturer Number:337-068-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-203

Detailed Description

Enhance connectivity within electronic systems with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .156 inches and spacing of .2 inches, offer secure and efficient data transfer across 68 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal PCB connectivity.