337-068-540-207

Heilind Number:EDA337-068-540-207
Manufacturer:EDAC
Manufacturer Number:337-068-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of copper alloy contacts offering a total of 68 positions, it ensures reliable power transmission at an amperage of 3A. The precise pitch of .156 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for efficient and secure data transmission in your electronic projects.