337-068-540-208

Heilind Number:EDA337-068-540-208
Manufacturer:EDAC
Manufacturer Number:337-068-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and a sleek design, it not only ensures a secure fit but also adds a pop of color to your setup. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 68 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch ensure reliable and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and durable, making it ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.