337-068-540-212

Heilind Number:EDA337-068-540-212
Manufacturer:EDAC
Manufacturer Number:337-068-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-540-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating all 68 positions seamlessly. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Elevate your PCB design with this essential component, ensuring efficient and secure connections every time.